Schneider Electric Stainless Steel Mounting Bracket for Use with Wall Mount Enclosure, 155 x 40 x 80mm
- RS Stock No.:
- 446-3146
- Mfr. Part No.:
- NSYPFXPLM
- Manufacturer:
- Schneider Electric
View all Enclosure Mounting
37 In stock for delivery within 2 working days
Price Each
€28.46
(exc. VAT)
€35.01
(inc. VAT)
units | Per unit |
1 - 14 | €28.46 |
15 - 24 | €27.01 |
25 + | €26.13 |
- RS Stock No.:
- 446-3146
- Mfr. Part No.:
- NSYPFXPLM
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- ES
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Schneider Electric Enclosure Mounting For Use With Thalassa PLM Enclosures, Wall Fixing Type - NSYPFXPLM
Looking for a sturdy support to bear the load of your wall box? With this enclosure mounting set from Schneider Electric, you've got the groundwork covered. The kit includes four lugs and fixing screws. To mount your Thalassa PLM wall box, simply fasten the lugs to the back. These are designed to carry up to 100kg when fitted horizontally and 200kg in the vertical position, so they'll easily hold their own under heavy loads.
Free of heavy metals to provide extra protection for your health and the environment
Bracket dimensions of 40 (H) x 155 (W) x 80mm (D) for high weight-bearing capability from a compact unit
Durable stainless steel material is corrosion-resistant for use in areas with high levels of water vapour
Bracket dimensions of 40 (H) x 155 (W) x 80mm (D) for high weight-bearing capability from a compact unit
Durable stainless steel material is corrosion-resistant for use in areas with high levels of water vapour
Applications
Server rooms
Telecommunication centres
Warehousing and distribution facilities
Electrical distribution and control
Telecommunication centres
Warehousing and distribution facilities
Electrical distribution and control
Can I use my wall box in demanding conditions?
Yes, you can. Thalassa PLM enclosures have an IP66 rating, which means they're dust-tight and protected against high-pressure water jets from all directions.
Specifications
Attribute | Value |
Length | 80mm |
Width | 155mm |
Enclosure Mounting Type | Mounting Bracket |
Dimensions | 155 x 40 x 80mm |
Height | 40mm |
Colour | Grey |
Material | Stainless Steel |
For Use With | Wall Mount Enclosure |
Number of Holes | 2 |