Better World
Schneider Electric Galvanised Steel Mounting Plate, 385mm H, 385mm W for Use with Spacial SBM Box
- RS Stock No.:
- 783-9515
- Mfr. Part No.:
- NSYMM44SB
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each
€30.68
(exc. VAT)
€37.74
(inc. VAT)
Units | Per unit |
1 - 14 | €30.68 |
15 - 24 | €29.13 |
25 + | €28.16 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 783-9515
- Mfr. Part No.:
- NSYMM44SB
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Spacial SBM Industrial Wall Box Enclosures.
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Features and Benefits.
28 sizes available increasing to 42 by using the extension box accessory
80mm and 120mm depths available, with or without pre-built FL 21 cable entries
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
Can be Installed with just a screwdriver
Direct fixing though the rear or with external mounting lugs
Protected inside and outside with polyester grey paint, RAL 7035
Attractive and tough design for protection of sensitive electronics
80mm and 120mm depths available, with or without pre-built FL 21 cable entries
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
Can be Installed with just a screwdriver
Direct fixing though the rear or with external mounting lugs
Protected inside and outside with polyester grey paint, RAL 7035
Attractive and tough design for protection of sensitive electronics
Typical Applications.
The Spacial SDB range from Schneider are suitable for use in underground parking, road and railway tunnels.
Note
(*) 3 profiles for width 800 mm, (**) 2 for Bus box (3 screws for width greater than 400 mm), 4 for Flat and Entry boxes (6 screws for width greater than 400 mm).
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 385mm |
Height | 385mm |
Material | Galvanised Steel |
For Use With | Spacial SBM Box |
Better World Product | Yes |
Quantity | 1 |
Better World Verification | Green Premium |
- RS Stock No.:
- 783-9515
- Mfr. Part No.:
- NSYMM44SB
- Manufacturer:
- Schneider Electric