ABB PUPM Series Galvanised Steel Crosspiece, 47.5mm W, 1800mm H, 47.5mm L For Use With PUPM1800
- RS Stock No.:
- 201-677
- Mfr. Part No.:
- 1STQ007033A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€349.59
(exc. VAT)
€430.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.59 |
*price indicative
- RS Stock No.:
- 201-677
- Mfr. Part No.:
- 1STQ007033A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PUPM | |
| Width | 47.5mm | |
| Height | 1800mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PUPM1800 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PUPM | ||
Width 47.5mm | ||
Height 1800mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PUPM1800 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for modular electrical systems, combining an 800mm pre-assembled design with a sleek finish for easy installation and space efficiency. Constructed from durable pickled steel sheet, it offers robust performance in demanding environments and integrates seamlessly with System pro E Power boards. Its modern opaque finish and compact dimensions make it suitable for both residential and commercial applications while ensuring environmental compliance with RoHS and REACH standards.
Sleek design for easy installation
Durable pickled steel construction
Compatible with System pro E Power
Opaque finish adds modern appeal
RoHS and REACH compliant
Durable pickled steel construction
Compatible with System pro E Power
Opaque finish adds modern appeal
RoHS and REACH compliant
Related links
- ABB PUCM1800 Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUCM1800
- ABB PUPM Series Galvanised Steel Crosspiece 2000mm H, 47.5mm L For Use With PUPM2000
- ABB PUCS Series Stainless Steel Crosspiece 1800mm H, 47.5mm L For Use With PUCS1800
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCCM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCCM0700
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
- ABB PCCM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCCM0500
