ABB PCFM Series Galvanised Steel Crosspiece, 47.5mm W, 300mm H, 47.5mm L For Use With PCFM0300
- RS Stock No.:
- 201-678
- Mfr. Part No.:
- 1STQ007037A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€88.45
(exc. VAT)
€108.79
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.45 |
*price indicative
- RS Stock No.:
- 201-678
- Mfr. Part No.:
- 1STQ007037A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCFM | |
| Width | 47.5mm | |
| Height | 300mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCFM0300 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCFM | ||
Width 47.5mm | ||
Height 300mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCFM0300 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for optimal integration with System pro E Power modular boards. Its robust galvanised steel construction ensures durability and reliability, tailored for both commercial and industrial settings. Designed with a compact profile, it efficiently fits into space-constrained environments while supporting up to four galvanised sheet crosspieces.
High-quality galvanised steel for durability and strength
Compatible with System pro E Power modular boards
Compact size ideal for tight installation spaces
RoHS compliant for environmental safety and responsibility
CE certified to meet European safety standards
Compatible with System pro E Power modular boards
Compact size ideal for tight installation spaces
RoHS compliant for environmental safety and responsibility
CE certified to meet European safety standards
Related links
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCFM Series Galvanised Steel Crosspiece 900mm H, 47.5mm L For Use With PCFM0900
- ABB PCFM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCFM0700
- ABB PCFM Series Galvanised Steel Crosspiece 1250mm H, 47.5mm L For Use With PCFM1250
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
- ABB PUCM1800 Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUCM1800
