ABB PUCM2000 Series Galvanised Steel Crosspiece, 47.5mm W, 2000mm H, 47.5mm L For Use With PUCM2000
- RS Stock No.:
- 202-542
- Mfr. Part No.:
- 1STQ007743A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€88.02
(exc. VAT)
€108.26
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.02 |
*price indicative
- RS Stock No.:
- 202-542
- Mfr. Part No.:
- 1STQ007743A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PUCM2000 | |
| Width | 47.5mm | |
| Height | 2000mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PUCM2000 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PUCM2000 | ||
Width 47.5mm | ||
Height 2000mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PUCM2000 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board combines durable galvanized steel construction with a compact design for efficient electrical distribution. Engineered to support System pro E Power modular boards, it ensures reliable performance and seamless integration into existing systems. This board excels in both functionality and safety, adhering to strict environmental standards for modern, eco-friendly installations.
Durable galvanized steel construction for long-lasting use
Compatible with System pro E Power modular boards
Compact design fits into limited spaces efficiently
Meets environmental compliance standards for sustainability
Compatible with System pro E Power modular boards
Compact design fits into limited spaces efficiently
Meets environmental compliance standards for sustainability
Related links
- ABB PUPM Series Galvanised Steel Crosspiece 2000mm H, 47.5mm L For Use With PUPM2000
- ABB PUCS Series Stainless Steel Crosspiece 2000mm H, 47.5mm L For Use With PUCS2000
- ABB PUCM1800 Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUCM1800
- ABB PUPM Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUPM1800
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCCM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCCM0700
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
