Eaton xEnergy Basic Series Metal Channel Mounting Kit, 725mm W, 45mm H, 50mm D, 50mm L
- RS Stock No.:
- 259-838
- Mfr. Part No.:
- 286755 BPZ-DINR35-800-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.40
(exc. VAT)
€54.61
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.40 |
*price indicative
- RS Stock No.:
- 259-838
- Mfr. Part No.:
- 286755 BPZ-DINR35-800-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Channel Mounting Kit | |
| Series | xEnergy Basic | |
| Width | 725mm | |
| Height | 45mm | |
| Depth | 50mm | |
| Length | 50mm | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Channel Mounting Kit | ||
Series xEnergy Basic | ||
Width 725mm | ||
Height 45mm | ||
Depth 50mm | ||
Length 50mm | ||
Material Metal | ||
- COO (Country of Origin):
- CZ
The Eaton DIN Rigid Busbar is an essential component for efficient power distribution in low voltage switchgear applications. Designed to be compatible with DIN-Rail systems, it boasts a remarkable width of 800 mm, making it suitable for a variety of installations. Featuring two adjustable mounting towers, the kit allows for flexible height adjustments to meet specific installation needs. Its robust construction from stainless steel guarantees durability and reliability, complying with RoHS standards for environmental responsibility.
Supports multiple mounting methods including flush surface and floor standing
Suitable for various applications requiring high durability and versatility
Comprehensive technical support available for seamless installation
Suitable for various applications requiring high durability and versatility
Comprehensive technical support available for seamless installation
Related links
- Eaton xEnergy Basic Series Metal Channel Mounting Kit 45mm H 50mm L
- Eaton xEnergy Basic Series Metal Channel Mounting Kit 45mm H 50mm L
- Eaton xEnergy Basic Series Metal Support Rail 15mm H 688mm L
- Eaton xEnergy Basic Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton xEnergy Basic Series Metal Channel Mounting Kit 90mm H 500mm L
- Eaton BPZ-DMS Series Steel 850mm W 50mm L
- Eaton xEnergy Series Steel Opaque 800mm W 50mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 600mm W 45mm L for Use with
