Schneider Electric PanelSeT Series Steel Cross Rail, 600mm W, 90mm H, 12mm D For Use With Panelset SF, SM

Subtotal (1 pack of 2 units)*

€235.94

(exc. VAT)

€290.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€235.94€117.97

*price indicative

RS Stock No.:
444-248
Mfr. Part No.:
NSYSICR9060
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Width

600mm

Height

90mm

Depth

12mm

Material

Steel

For Use With

Panelset SF, SM

COO (Country of Origin):
FR
The Schneider Electric Integrated cross rails from PanelSeT SFN and SF ranges, measuring H90 x W600 mm, supplied as a set of 2. They offer strong support and flexible mounting options within electrical enclosures for various applications.

Material is galvanised steel
Fixing mode is by screws

Related links