Schneider Electric PanelSeT Series Steel Mounting Rail, 600mm W, 400mm D For Use With Electrical Enclosure
- RS Stock No.:
- 458-786
- Mfr. Part No.:
- NSYTTG40
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€474.73
(exc. VAT)
€583.92
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €474.73 | €237.365 |
*price indicative
- RS Stock No.:
- 458-786
- Mfr. Part No.:
- NSYTTG40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Rail | |
| Series | PanelSeT | |
| Width | 600mm | |
| Depth | 400mm | |
| Material | Steel | |
| For Use With | Electrical Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Rail | ||
Series PanelSeT | ||
Width 600mm | ||
Depth 400mm | ||
Material Steel | ||
For Use With Electrical Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric Telescopic rail is an installation accessory designed for multi purpose applications. The set includes two steel telescopic rails with a zinc coated surface finish, offering a permanent permissible load of 25 kg evenly distributed. The rails are mounted directly to the structure, with a nominal depth of 400 mm, and are equipped with fixing elements. Each set contains one pair of telescopic rails.
Material steel
Surface finish zinc coated
Surface finish zinc coated
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 20mm H For Use With Electrical Enclosure
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 40mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 90mm H SM
- Schneider Electric PanelSeT Series Cross Rail 600mm H, 600mm L For Use With Spacial SF
- Schneider Electric PanelSeT Series Steel Mounting Rail for Use with PanelSeT, 400mm
- Schneider Electric PanelSeT Series Steel Mounting Rail 40mm W for Use with PanelSeT CRN
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 400mm W for Use with Electrical Enclosure
