Schneider Electric PanelSeT Series Steel Cross Rail, 800mm W, 20mm H For Use With Enclosure
- RS Stock No.:
- 479-599
- Mfr. Part No.:
- NSYCFS128
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€202.81
(exc. VAT)
€249.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.81 | €101.405 |
*price indicative
- RS Stock No.:
- 479-599
- Mfr. Part No.:
- NSYCFS128
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 800mm | |
| Height | 20mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 800mm | ||
Height 20mm | ||
Material Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable guide cross rails for framework are cabling accessories designed for electrical enclosures. Classified as support components, they help organize and route cables efficiently. Suitable for multi-purpose applications, they enhance cable management and maintain a clean internal layout.
The material is steel
The surface finish is galvanized
The surface finish is galvanized
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 20mm H For Use With Electrical Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 800mm H, 20mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 20mm H For Use With Electrical Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 500mm H, 20mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1100mm H For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure
