Schneider Electric PanelSeT Series Steel Cross Rail, 90mm W, 300mm H, 27mm D For Use With Enclosure

Subtotal (1 pack of 2 units)*

€198.48

(exc. VAT)

€244.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€198.48€99.24

*price indicative

RS Stock No.:
479-607
Mfr. Part No.:
NSYSUCR9030
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Width

90mm

Height

300mm

Depth

27mm

Material

Steel

For Use With

Enclosure

COO (Country of Origin):
IN
The Schneider Electric Universal perforated cross rails are made of zinc-plated steel with a thickness of 1.5 mm. Each set includes 2 rails, measuring 89 mm in height (3 rows) and 300 mm in width. The perforations are spaced at a 25 mm pitch, offering versatile mounting options.

The material is steel
The surface finish is galvanized

Related links