Better World
Schneider Electric PanelSeT Accessoires Series Vertical Profile
- RS Stock No.:
- 219-9844
- Mfr. Part No.:
- NSYSMVR20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€272.27
(exc. VAT)
€334.89
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.27 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9844
- Mfr. Part No.:
- NSYSMVR20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vertical Profile | |
| Series | PanelSeT Accessoires | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vertical Profile | ||
Series PanelSeT Accessoires | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- EG
The Schneider Electric Spacial SM vertical adaptation profiles 2000 mm. Allows to have fixation points in the external frame of the monobloc enclosure. Mounting on front and rear of enclosure. Vertical installation.
Steel material
Zinc coated surface finish
Zinc coated surface finish
Related links
- Schneider Electric PanelSeT Accessoires Series Vertical Profile 1600mm H For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Vertical Profile 1800mm H, 24.5mm L For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Guiding Rail For Use With Bottom of enclosure
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Guiding Rail 48mm H For Use With Spacial SF
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H, 400mm L For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Earthing Kit
- Schneider Electric PanelSeT Accessoires Series Coupling Kit for Use with Spacial S3D
