- RS Stock No.:
- 761-4306
- Mfr. Part No.:
- 74ACT138SCX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 761-4306
- Mfr. Part No.:
- 74ACT138SCX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 6.198 x 1.499mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
- RS Stock No.:
- 761-4306
- Mfr. Part No.:
- 74ACT138SCX
- Manufacturer:
- onsemi