- RS Stock No.:
- 816-4648
- Mfr. Part No.:
- 74HCT154PW,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 816-4648
- Mfr. Part No.:
- 74HCT154PW,112
- Manufacturer:
- Nexperia
Legislation and Compliance
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Dimensions | 7.9 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |