Analog Devices ADE7758ARWZ Energy Meter IC, 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Dimensions 15.6 x 7.6 x 2.35mm
Length 15.6mm
Width 7.6mm
Height 2.35mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
51 In stock for delivery within 2 working days
Unit of sale: Each
11.17
(exc. VAT)
13.74
(inc. VAT)
units
Per unit
1 - 5
€11.17
6 - 15
€10.61
16 +
€10.15
Packaging Options: