Analog Devices ADE7755ARSZ Energy Meter IC, 24-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Dimensions 8.2 x 5.3 x 1.75mm
Length 8.2mm
Width 5.3mm
Height 1.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 24-08-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 59)
2.372
(exc. VAT)
2.918
(inc. VAT)
units
Per unit
Per Tube*
59 - 236
€2.372
€139.948
295 - 531
€2.134
€125.906
590 +
€1.945
€114.755
*price indicative