ENTES Energy Meter AC
- RS Stock No.:
- 628-870
- Mfr. Part No.:
- EMR-07S 96X96
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€168.15
(exc. VAT)
€206.82
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.15 |
*price indicative
- RS Stock No.:
- 628-870
- Mfr. Part No.:
- EMR-07S 96X96
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Series | EMR | |
| Product Type | Energy Meter | |
| Current Type | AC | |
| Maximum Operating Temperature | 70°C | |
| Depth | 45mm | |
| Standards/Approvals | 60068-2-30 Environmental, EN 60068-2-1, 61000-6-2 emc, 60068-2-2, EN 61326, EN 60529 Mechanical, 61000-6-4, EN 61010-1 Safety | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Series EMR | ||
Product Type Energy Meter | ||
Current Type AC | ||
Maximum Operating Temperature 70°C | ||
Depth 45mm | ||
Standards/Approvals 60068-2-30 Environmental, EN 60068-2-1, 61000-6-2 emc, 60068-2-2, EN 61326, EN 60529 Mechanical, 61000-6-4, EN 61010-1 Safety | ||
- COO (Country of Origin):
- TR
The ENTES Network analyzers feature effective alarm management with flexible configurations, digital inputs and outputs, and alarm contact output. They are IoT compatible, allowing instant monitoring and remote configuration via ENTES.NET. Equipped with 2MB internal memory for log recording, they support up to the 31st individual harmonics with high accuracy in voltage, current, energy, and power measurements. Compliant with EN 61326, 61000-6-4, and 61000-6-2 for EMC, EN 61010-1 for safety, EN 60529 for mechanical protection, and EN 60068-2-1, 60068-2-2, and 60068-2-30 for environmental standards.
IP Protection is IP 51
Mounting is front panel
Connection terminals is Screw terminal with socket
