ENTES Energy Meter AC

Subtotal (1 unit)*

€158.75

(exc. VAT)

€195.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.75

*price indicative

RS Stock No.:
628-871
Mfr. Part No.:
EMR-07SL 96X96
Manufacturer:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Energy Meter

Series

EMR

Current Type

AC

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60068-2-1, EN 60529 Mechanical, 61000-6-4, 61000-6-2 emc, 60068-2-2, EN 61326, EN 61010-1 Safety, 60068-2-30 Environmental

Depth

45mm

COO (Country of Origin):
TR
The ENTES Network analyzers feature effective alarm management with flexible configurations, digital inputs and outputs, and alarm contact output. They are IoT compatible, allowing instant monitoring and remote configuration via ENTES.NET. Equipped with 2MB internal memory for log recording, they support up to the 31st individual harmonics with high accuracy in voltage, current, energy, and power measurements. Compliant with EN 61326, 61000-6-4, and 61000-6-2 for EMC, EN 61010-1 for safety, EN 60529 for mechanical protection, and EN 60068-2-1, 60068-2-2, and 60068-2-30 for environmental standards.

IP Protection is IP 51

Mounting is front panel

Connection terminals is Screw terminal with socket

Related links