Schneider Electric Energy Meter AC
- RS Stock No.:
- 288-2103
- Mfr. Part No.:
- MTN644492
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€387.85
(exc. VAT)
€477.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.85 |
*price indicative
- RS Stock No.:
- 288-2103
- Mfr. Part No.:
- MTN644492
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Energy Meter | |
| Series | KNX | |
| Current Type | AC | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Energy Meter | ||
Series KNX | ||
Current Type AC | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
- COO (Country of Origin):
- LV
The Schneider Electric BUS type KNX Binary input, with a total number of 2.5 18 mm modules, is a Green Premium product offering sustainability. It ensures the safety of your environment by providing signal voltage and comes with four binary inputs for your convenience.
Provides signal voltage output
Allows for four binary inputs
Compact design with 2.5 modules
Compliant with EU RoHS Directive for toxic heavy metals
Easy DIN rail mounting for convenient installation
Features local signaling LED for easy identification
Related links
- Schneider Electric Energy Meter
- Schneider Electric 1, 3 Phase LCD Energy Meter
- Schneider Electric 1, 3 Phase Backlit LCD Energy Meter
- ENTES Energy Meter AC
- Schneider Electric 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter
- Trumeter Energy Meter AC
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
