The Socomec Countis E40 series 3-phase digital power meter allows measuring electrical parameters such as voltage and current with a measurement range of 230V to 40V, 50mA to 6A. This DIN-rail mount device is an active and reactive energy meter used for connection via CT up to 6000 A. The unit is protected against phase/neutral inversion and detects wiring errors. It displays the total energy consumed and allows remote access through a pulse output and offers M-BUS communication via RS485 to provide access to advanced multi-measurement functions. Metering over a specific period can be managed through a partial counter.
Features and Benefits
1% measurement accuracy A double tariff meter intended for dual tariff invoicing Bi-directional metering (E43 model only) Detection of connection errors Offers JBUS/MODBUS RTU communication via RS485 Backlit LCD display
Applications
Data centres. Industrial Infrastructure
Certifications
EN 50470-1 EN 50470-3 IEC 62053-21 class 1 IEC 62053-23 class 2 IP20 rated (Case) IP51 rated (front)