- RS Stock No.:
- 819-9785
- Mfr. Part No.:
- Engage Hub Solo Kit
- Manufacturer:
- Efergy
Discontinued product
- RS Stock No.:
- 819-9785
- Mfr. Part No.:
- Engage Hub Solo Kit
- Manufacturer:
- Efergy
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Efergy Engage Hub
Efergy Engage Hubs are extremley simple to setup and provides the user with a remote monitoring solution via the internet. A small sensor is attached to your supply cables, from the sensor a lead connects the clip to your Efergy Engage Hub.
Once installed, the data will be sent from your efergy hub to your router. All information is available for access from either the supplied web portal or via the smartphone app for real time visibility of your usage or how close you are to pre-set consumption targets
Once installed, the data will be sent from your efergy hub to your router. All information is available for access from either the supplied web portal or via the smartphone app for real time visibility of your usage or how close you are to pre-set consumption targets
Features of the Efergy Engage Hub
Complete remote access to your energy data, anywhere at anytime. Utilizing either the web portal or smartphone app (Android & iPhone/iPad
platforms)
Information can be displayed in £'s, kWh or CO2
View your daily, weekly, monthly or average cost data in easy-to-read graphics which can be downloaded onto your PC/Mac
Monthly budgets can be set you further help you understand your usage
Supplied Items include:
Engage Hub Gateway
1x Ethernet Cable
1x AC/DC Adaptor
1x Instructions Manual
Note
Please note the engage hub solo is only compatible with version 2 or higher of our elite classic and e2 monitors. Check what your version is by looking at your sensor (version 1 or version 2). This product is compatible with the e2 and elite and is not compatible with the ecotouch and the HM01 monitor.
Wireless Power Meters
Specifications
Attribute | Value |
---|---|
Display Type | Digital |
Measurement Range | 50mA - 90A |
Series | Engage |
Approvals | CSA, FCC, UL |
- RS Stock No.:
- 819-9785
- Mfr. Part No.:
- Engage Hub Solo Kit
- Manufacturer:
- Efergy