RS PRO 9 in Engineers Try Square

  • RS Stock No. 725-1476
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Engineers Try Squares

High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)

Note

For accuracy specifications see 'Key Characteristics' table.

Specifications
Attribute Value
Blade Length 9 in
Blade Thickness 2mm
Blade Width 32 mm
Stock Length 6in
Stock Thickness 19mm
Stock Width 32mm
Calibrated UKAS
Number of Units 1
7 In stock, please allow up to 5 working days for delivery
Unit of sale: Each
141.02
(exc. VAT)
173.45
(inc. VAT)
units
Per unit
1 +
€141.02
Related Products
Every part of the set is available separately, ...
Description:
Every part of the set is available separately, and the heads locate, slide and lock on to the rule to give precise squaring, centring and angular alignment with respect to the rule edge Instructions are supplied with each part.,Rule: 11 ...
Class II professional bevel square In high-resistance tempered ...
Description:
Class II professional bevel square In high-resistance tempered steel. Faces and edges are rectified.
Introducing the series of professional Joiners Squares / ...
Description:
Introducing the series of professional Joiners Squares / Engineers Try Squares from Facom These high-quality 90° squares have been manufactured from the high-strength, hardened stainless steel for long life operation and extreme durability. With anti-reflection coating, deep engravings and anodised ...
Hardened Stainless steel With bevelled measuring edges Quality ...
Description:
Hardened Stainless steel With bevelled measuring edges Quality 00