RS PRO 6in Engineers Try Square

  • RS Stock No. 725-1482
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Engineers Try Squares

High quality engineers squares for workshop and inspection applications
Accuracy conforms to BS939 grade B for squareness (see table)

Note

For accuracy specifications see 'Key Characteristics' table.

Standards

BS939 Grade B

Specifications
Attribute Value
Blade Length 6in
Blade Thickness 1.6mm
Blade Width 24.5mm
Stock Length 4in
Stock Thickness 10.5mm
Stock Width 24mm
Calibrated UKAS
Number of Units 1
33 In stock, please allow up to 5 working days for delivery
Unit of sale: Each
80.81
(exc. VAT)
99.40
(inc. VAT)
units
Per unit
1 +
€80.81
Related Products
General purpose combination square with aluminium frame and ...
Description:
General purpose combination square with aluminium frame and anodised aluminium rule, for workshop or maintenance use.,Rule: Anodised aluminium, screen printed.,Square head: Spirit level and 40mm long scriber. Square or 45° mitre. Subdivisions 1mm or 1/32in/1/16in.
Bahco Combination Square is diecast body with an ...
Description:
Bahco Combination Square is diecast body with an integrated brass scribe and impact resistant. Easy to use combination square with both metric and imperial markings. Features and Benefits. Adjustable depth for repetition marking and scribing. Precision machined body for greater ...
Every part of the set is available separately, ...
Description:
Every part of the set is available separately, and the heads locate, slide and lock on to the rule to give precise squaring, centring and angular alignment with respect to the rule edge. Instructions are supplied with each part.,Rule: 11 ...
Introducing the series of professional Engineers Try Squares ...
Description:
Introducing the series of professional Engineers Try Squares from Facom. These high-quality 90° squares have been manufactured from the high-strength, hardened stainless steel for long life operation and extreme durability. With precision class II rating, the screw-secured stock and perfect ...