- RS Stock No.:
- 905-4558
- Mfr. Part No.:
- FS910040302
- Manufacturer:
- 3M
Discontinued product
Alternative
- RS Stock No.:
- 905-4558
- Mfr. Part No.:
- FS910040302
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
3M™ Scotch-Weld™ EPX™ DP460
3M™ Scotch Weld™ Epoxy Adhesive DP460 is a two part toughened epoxy adhesive that delivers an exceptional performance with high shear and peel strength. The adhesive keeps it bond strength in high and low temperatures, which is perfect for the most demanding applications. It bonds to a wide range of materials such as metals, ceramics, wood, fibreboard, glass, rubber and plastics.
Application Times
The mix ratio of the DP460 Epoxy Resin is 2:1 for a quick dispensing and with a 60 minute working time, so this epoxy adhesive allows for an extended period of time for repositioning of parts. The adhesive reaches handling strength after approximately 4 hours and is fully cured in 24 hours.
Features & Benefits
60 minute work life with handling strength in four hours allows sufficient time for re-positioning
Toughened for impact resistance and high fatigue resistance to withstand demanding conditions
Outstanding environmental performance
High peel and shear strength for strong bonds in critical applications
UL-HB Certified, ASTM E162, ASTM E662, Bombardier SMP 800C, Boeing BSS 7239
Toughened for impact resistance and high fatigue resistance to withstand demanding conditions
Outstanding environmental performance
High peel and shear strength for strong bonds in critical applications
UL-HB Certified, ASTM E162, ASTM E662, Bombardier SMP 800C, Boeing BSS 7239
Typical Applications
High impact resistance for sporting goods
Transportation applications, such as rail and automotive
Military and aerospace applications
High temperature resistance applications
Transportation applications, such as rail and automotive
Military and aerospace applications
High temperature resistance applications
Note
For use with the 3M EPX Manual Applicator Gun - SN 162-0453
Specifications
Attribute | Value |
---|---|
Colour | White |
Package Type | Cartridge |
Package Size | 50 ml |
Setting Time | 4 Hours |
Trade Name | Scotch-Weld DP460 |
Cure Time | 24 Hours |
Filler Material | Epoxy |
- RS Stock No.:
- 905-4558
- Mfr. Part No.:
- FS910040302
- Manufacturer:
- 3M