Connecting ESD Grounding Cord 5mm, 1m Straight

  • RS Stock No. 123-5613
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): GB
Product Details

RS Pro Grounding Cord For Turntables

RS Pro ESD straight grounding cord is compatible with connecting turntables. The cord has no resistor plus has a diameter of 2.5 mm and is 1 m long. The grounding cord is complete with an M5 ring terminal at one end. The other connector is a 6.3 mm by 0.8 mm female spade terminal.

FEATURES and BENEFITS:
Straight grounding cord
No resistor
Cord diameter 2.5 mm
Cord length 1 m
Two connectors
1 x M5 ring terminal
1 x 6.3 mm by 0.8 mm female spade terminal
Suitable for connection to turntables

Specifications
Attribute Value
Cord Type Connecting
Termination Type Press Stud - Ring
Stud Size 5mm
Cord Length 1m
Cord Style Straight
Lead Resistance
Colour Black
Complies with EN 61340-5-1 Yes
5 In stock for delivery within 2 working days
Unit of sale: Each
10.80
(exc. VAT)
13.28
(inc. VAT)
units
Per unit
1 - 9
€10.80
10 - 19
€10.37
20 +
€10.05
Related Products
The SCS ESD grounding cord is the 2220 ...
Description:
The SCS ESD grounding cord is the 2220 series, wrist strap which is used with single-wire wrist straps This cord is of black colour, highly durable with segmented strain relief and a single bundle of tinsel conductors laced for great ...
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
In every ESD (electrostatic discharge) environment grounding is ...
Description:
In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive ...
The 2300 range of wrist straps and accessories ...
Description:
The 2300 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...