Conductive Polypropylene ESD Box, 28 x 28 x 28mm

  • RS Stock No. 217-9883
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

SMT (QFP) Component Boxes

Conductive storage boxes, designed to store QFP style SMT components

Suitable for all lead form quantity
Stores 28x28mm and 14x20mm components

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Specifications
Attribute Value
Material Properties Conductive
Material Polypropylene
Height 28 mm
Length 28mm
Width 28mm
Dissipative No
Conductive Yes
Anti-Static No
Static Shielding Yes
Complies with EN 61340-5-1 Yes
Application Shipping/Storage of Circuit Boards
Surface Resistivity Range 10.6Ω
73 In stock for delivery within 2 working days
Unit of sale: Each
8.75
(exc. VAT)
10.76
(inc. VAT)
units
Per unit
1 - 9
€8.75
10 - 19
€8.40
20 +
€8.14
Related Products
Zip-lock foil shielding bags are widely used for ...
Description:
Zip-lock foil shielding bags are widely used for anti static protection when storing and transporting sensitive electronic circuits or components The zipper lock closes securely to protect against dust and moisture.These bags work on the Faraday shield principle, a Faraday ...
Fits in the bench top Connects up to ...
Description:
Fits in the bench top Connects up to 3 operators to ground Complete with 2m earth lead with ring terminal Easy to fit using self adhesive pads
Fits under the bench Connects up to 3 ...
Description:
Fits under the bench Connects up to 3 elements of the EPA to ground Complete with 2m earth lead with spade terminals Moulded from ABS with rounded corners
Conductive transit boxes, 200 kraft single wall B ...
Description:
Conductive transit boxes, 200 kraft single wall B flute design Lined with antistatic foam offering excellent mechanical protection Ideal for shipping ESD sensitive PCB's assemblies and components Complete with blank address label