- RS Stock No.:
- 841-0941
- Mfr. Part No.:
- 4015
- Manufacturer:
- SCS
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€15.62
(exc. VAT)
€19.21
(inc. VAT)
Units | Per unit |
1 - 4 | €15.62 |
5 - 9 | €15.00 |
10 - 39 | €14.53 |
40 + | €13.75 |
- RS Stock No.:
- 841-0941
- Mfr. Part No.:
- 4015
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Conductive Component Box and Lid
This black, foam filled conductive component box with attached black lid is a carbon black filled conductive thermoplastic compound that is based on polypropylene.
This conductive plastic box allows the safe storage or transit of ESD-sensitive parts and components by effectively forming a Faraday cage.
This conductive plastic box allows the safe storage or transit of ESD-sensitive parts and components by effectively forming a Faraday cage.
Standards
Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards
Specifications
Attribute | Value |
---|---|
Material Properties | Conductive |
Diameter | 97mm |
Height | 119mm |