S Nitrile Disposable Gloves

  • RS Stock No. 266-4218
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Disposable Latex Free Nitrile Gloves.

From the trusted RS PRO brand, these disposable Nitrile gloves are latex free and made from hypo-allergenic material excellent for sensitive skin. The natural colour Nitrile gloves are designed to fit either hand (ambidextrous) and are long enough to cover well above the wrist plus over the cuffs of protective clothing. With a low metal content and a high resistance to any chemical or solvent the disposable nitrile gloves are suitable for various applications. The disposable gloves provide good puncture resistance so are stronger and better quality than many other disposable gloves.

Features and Benefits.

• Disposable.
• Nitrile material.
• Latex free.
• Hypo-allergenic.
• Excellent for people with sensitive skin.
• Low metal content.
• High puncture resistance.
• Chemical and solvent resistant.
• Fit either hand (ambidextrous).
• Fit above the wrist and over protective clothing cuffs.
• Various sizes available.

Applications.

The Disposable Nitrile gloves are versatile and suitable for many applications especially for cleanroom applications and among the many applications are;

• Cleanroom environments.
• Medical environments.
• Chemical industries.
• Electronic industries.
• Food industries.
• Cleaning environments.

Nitrile Disposable Gloves Available.

• Stock number 2664218, Glove size Small, pack of 100 gloves.
• Stock number 2664296, Glove size Medium, pack of 100 gloves.
• Stock number 2664319, Glove size Large, pack of 100 gloves.
• Stock number 2664325, Glove size Extra Large, pack of 100 gloves.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

Specifications
Attribute Value
Size S
Material Nitrile
Latex Free Yes
Number of Gloves 100
Temporarily out of stock - back order for despatch 24-04-2020, delivery within 2 working days
Unit of sale: 1 Bag of 100
51.74
(exc. VAT)
63.64
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 6
€51.74
€0.517
7 - 14
€49.67
€0.497
15 - 39
€48.12
€0.481
40 +
€45.53
€0.455
*price indicative
Related Products
Powder-free latex 15 AQL (The Acceptable Quality Level) ...
Description:
Powder-free latex 15 AQL (The Acceptable Quality Level) examination gloves from our own RS PRO brand are designed with enhanced comfort and tactile sensitivity. With powder free coating on the inner surface, these disposable gloves are secure from potential dust ...
Finite Black are nitrile disposable gloves which are ...
Description:
Finite Black are nitrile disposable gloves which are powder free and are a barrier against oils, acids and chemicals The nitrile is super strength and has excellent resistance to tearing and punctures yet are still soft, flexible and comfortable. Excellent ...
The Ansell Microflex ® black disposable gloves are ...
Description:
The Ansell Microflex ® black disposable gloves are made of nitrile and have a size of 10–XL It offers a higher tensile strength allowing your hands to move freely and comfortably. Distinct black colour masks stains and provides a contrasting ...
Finite PF are Nitrile disposable, powder free gloves ...
Description:
Finite PF are Nitrile disposable, powder free gloves made from synthetic rubber which is strong and still providing excellent comfort and flexibility The gloves have a beaded cuff protecting you from liquid rollback and adding to the strength of the ...