RS PRO 10 - XL Nitrile Disposable Gloves

  • RS Stock No. 266-4325
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

Disposable Latex Free Nitrile Gloves.

From the trusted RS PRO brand, these disposable Nitrile gloves are latex free and made from hypo-allergenic material excellent for sensitive skin. The natural colour Nitrile gloves are designed to fit either hand (ambidextrous) and are long enough to cover well above the wrist plus over the cuffs of protective clothing. With a low metal content and a high resistance to any chemical or solvent the disposable nitrile gloves are suitable for various applications. The disposable gloves provide good puncture resistance so are stronger and better quality than many other disposable gloves.

Features and Benefits.

• Disposable.
• Nitrile material.
• Latex free.
• Hypo-allergenic.
• Excellent for people with sensitive skin.
• Low metal content.
• High puncture resistance.
• Chemical and solvent resistant.
• Fit either hand (ambidextrous).
• Fit above the wrist and over protective clothing cuffs.
• Various sizes available.

Applications.

The Disposable Nitrile gloves are versatile and suitable for many applications especially for cleanroom applications and among the many applications are;

• Cleanroom environments.
• Medical environments.
• Chemical industries.
• Electronic industries.
• Food industries.
• Cleaning environments.

Nitrile Disposable Gloves Available.

• Stock number 2664218, Glove size Small, pack of 100 gloves.
• Stock number 2664296, Glove size Medium, pack of 100 gloves.
• Stock number 2664319, Glove size Large, pack of 100 gloves.
• Stock number 2664325, Glove size Extra Large, pack of 100 gloves.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

Specifications
Attribute Value
Size 10 - XL
Material Nitrile
Latex Free Yes
Number of Gloves 100
Reusable/Disposable Disposable
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: 1 Bag of 100
51.74
(exc. VAT)
62.61
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 6
€51.74
€0.517
7 - 14
€49.67
€0.497
15 - 39
€48.12
€0.481
40 +
€45.53
€0.455
*price indicative
Related Products
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
From the trusted RS PRO brand, these disposable ...
Description:
From the trusted RS PRO brand, these disposable anti-static cleanroom gloves are latex free made from Vinyl (PVC resin, copolymer) plus are powder free and packed in a certified class 10 cleanroom environment ISO 5 (class 100) Designed with a ...
Three times more puncture resistant than other synthetic ...
Description:
Three times more puncture resistant than other synthetic gloves Ideal for A&E, Ambulance Services or allergic to latex Elastic for flexibility when applying and during use High resistance to a range of chemicals, especially hydrocarbons, oils and fats Powder free ...
These gloves are suitable for use in Class ...
Description:
These gloves are suitable for use in Class 100 cleanroom They are 305mm long to ensure protection of equipment by covering the whole hand and wrist and come packed in an anti-static bag. Fit either hand.