RS PRO Cleanroom Combined Polymer Face Mask, White - Pack of 100

  • RS Stock No. 829-5265
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Cleanroom Facemasks with Earloops

These cleanroom facemasks with ear-loops are processed and packaged in a cleanroom environment to maximise particle reduction.

Features:

Silicone and lint-free polyurethane loop
Ultra-low lint
Solvent-safe
Extra-wide facemasks for maximum coverage
Loop can be adjusted to head-loop type

Applications:

Medical device
Semi-conductor
Microelectronics
Pharmaceutical
Aerospace
Food processing

Specifications
Attribute Value
Use Type Cleanroom
Material Combined Polymer
Quantity Per Package 100
Colour White
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: 1 Bag of 100
19.43
(exc. VAT)
23.90
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
€19.43
€0.194
*price indicative
Related Products
Disposable facemasks are specially designed for cleanroom and ...
Description:
Disposable facemasks are specially designed for cleanroom and critical environments Our facemasks are of non-woven material which incorporates ear loops for easy wearing. In addition these two ply face masks have a micro-denier filter which filtrates more than 95% of ...
A white lightweight two-ply tissue mask secured with ...
Description:
A white lightweight two-ply tissue mask secured with soft elastic For use in food manufacturing, pharmaceuticals, electronics and in many other industrial applications. One size.
Introducing the RS PRO Disposable Face Masks, ideal ...
Description:
Introducing the RS PRO Disposable Face Masks, ideal for use in a wide range of industrial and commercial applications The face masks have been specially designed for safety and personal protection to prevent the spread of germs and to also ...
Innovative compact folding mask with 7 dynamic parts ...
Description:
Innovative compact folding mask with 7 dynamic parts providing excellent facial movement with maximum comfort Valved and with inner foam to increase the comfort of the wearer. DOLOMITE optional clogging test. An individual polybag and special flat shape make it ...