RS PRO Cleanroom Combined Polymer Face Mask, White - Pack of 50

  • RS Stock No. 829-5278
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Cleanroom Facemasks with Ties

These cleanroom facemasks with ties are processed and packaged in a cleanroom environment to maximise particle reduction.

Features:

Lint-free and hypoallergenic to prevent skin irritation
Ultra-low lint
Solvent-safe
Extra-wide facemasks for maximum coverage
Tie-type fastening offering greater flexibility for individual adjustment

Applications:

Medical device
Semi-conductor
Microelectronics
Pharmaceutical
Aerospace
Food processing

Specifications
Attribute Value
Use Type Cleanroom
Material Combined Polymer
Quantity Per Package 50
Colour White
Temporarily out of stock - back order for despatch 29-07-2020, delivery within 2 working days
Unit of sale: 1 Bag of 50
12.40
(exc. VAT)
15.25
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
€12.40
€0.248
*price indicative
Related Products
Introducing the RS PRO Disposable Face Masks, ideal ...
Description:
Introducing the RS PRO Disposable Face Masks, ideal for use in a wide range of industrial and commercial applications The face masks have been specially designed for safety and personal protection to prevent the spread of germs and to also ...
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style ...
Description:
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style mask design, with flexible nose piece to customise the facial fit and soft mask fabric providing maximum comfort to the wearer Effective dust filtration One size fits all adjustable band Manufactured in ...
These cleanroom pleated mob caps are latex-free and ...
Description:
These cleanroom pleated mob caps are latex-free and ideal for use in any cleanroom environment or food/light industrial tasks Five years’ shelf life (if stored appropriately)Outer polyester with inner poly-cellulose.