- RS Stock No.:
- 122-9146
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-9146
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Micastat Laminate Mat
RS Pro Micastat mat is a static dissipative mat manufactured from high-pressure thermoset amino resin laminate. The laminate mat when used as a work surface provides a path to ground and eliminate static charge generation. The surface resistance of the mat meets EN 61340-5-1 required for a surface used with ESD susceptible items. A uniform conductive layer creates a consistent path to ground. A non-glare finish plus being solder resistant and solvent resistant add to the benefits exceeding NEMA standards for wear resistance.
FEATURES and BENEFITS:
Static dissipative
Conductive layers of Micastat laminate
Uniform conductive layer
Made from high-pressure thermoset amino resin laminate
Eliminates static
Provides a consistent path to ground
Non-glare matte finish
Unaffected by most solvents
Hot solder resistant
Abrasion resistant to NEAM LD 3-3.01
Heat resistant to NEAM LD 3-3.06 at 71°C continuous
9.5 mm female snap is installed within the mat
Grounding hardware included
Conductive layers of Micastat laminate
Uniform conductive layer
Made from high-pressure thermoset amino resin laminate
Eliminates static
Provides a consistent path to ground
Non-glare matte finish
Unaffected by most solvents
Hot solder resistant
Abrasion resistant to NEAM LD 3-3.01
Heat resistant to NEAM LD 3-3.06 at 71°C continuous
9.5 mm female snap is installed within the mat
Grounding hardware included
CLEANING:
The surface must be cleaned using an ESD mat cleaner
Do not use cleaners containing silicone
Do not use cleaners containing silicone
Note
This material must be properly grounded for optimum electrical performance
Standards
EN 61340-5-1
Approvals
Meets NEMA LD 3.14, NEMA LD 3-3.01, NEMA LD 3-3.06
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.
Specifications
Attribute | Value |
---|---|
Use Type | Bench |
Thickness | 0.96mm |
Suitable For | Work Surfaces |
Colour | Grey |
Length | 900mm |
Width | 600mm |
Surface Texture Type | Non Glare Matte Finish |
Complies with EN 61340-5-1 | Yes |
Number of Material Layers | 2 |