5m ESD Static Grounding Clamp, 40mm Jaw Opening

  • RS Stock No. 385-689
  • Mfr. Part No. VESX90/1G05RS
  • Manufacturer Newson Gale
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Static Grounding Clamp, X90 heavy Duty

Earthing electrostatically-charged equipment with certified static earthing clamps is one of the safest and most cost-effective methods of ensuring people are protected from static ignitions in potentially flammable or explosive atmospheres.

Steel core cable for maximum mechanical strength combined with light weight and very low electrical resistance
Hytrel coated high performance cable for maximum chemical and abrasion resistance
ATEX and FM approved clamp for use in all potentially explosive atmosphere zones
Coiled cable retracts when not in use for good house keeping
Excellent shape retention
Ergonomic design, easy to operate
Powerful clamping action
Sharp, hard wearing tips for penetrating through paint, rust, etc

Supplied with

CenStat green retractable spiral cable

Specifications
Attribute Value
Cord Length 5m
Jaw Opening 40mm
Hazardous Area Certification ATEX
9 In stock for delivery within 2 working days
Unit of sale: Each
212.70
(exc. VAT)
261.62
(inc. VAT)
units
Per unit
1 - 9
€212.70
10 - 19
€204.19
20 +
€197.81
Related Products
A range of P-clips for secure clamping of ...
Description:
A range of P-clips for secure clamping of pipes, conduits and cables Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.Temperature range ...
Dual range ac. current clamp nominal measuring ranges ...
Description:
Dual range ac. current clamp nominal measuring ranges 0.1A to 20A a.c. and 0.5A to 200A a.c.Safe, non intrusive current measurement40Hz to 10k Hz bandwidth Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable ...
Unique concept for maintaining earth continuity through its ...
Description:
Unique concept for maintaining earth continuity through its system of double clamping Wide range of conductors per type of earth strap (25 - 6mm²)Strap material: tinned bronze Cap and screw material: electroalvanised steel.
Introducing the range of professional junction boxes from ...
Description:
Introducing the range of professional junction boxes from WISKA These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI ...