6m Straight ESD Static Grounding Clamp, 15mm Jaw Opening

  • RS Stock No. 780-0006
  • Mfr. Part No. VESX45/R20
  • Manufacturer Newson Gale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Static Grounding Clamp, X45 Medium Duty

Earthing electrostatically-charged equipment with certified static earthing clamps is one of the safest and most cost-effective methods of ensuring people are protected from static ignitions in potentially flammable or explosive atmospheres.

Steel core cable for maximum mechanical strength combined with light weight and very low electrical resistance
Hytrel coated high performance cable for maximum chemical and abrasion resistance
ATEX and FM approved clamp for use in all potentially explosive atmosphere zones
Coiled cable retracts when not in use for good house keeping
Excellent shape retention
Ergonomic design, easy to operate
Powerful clamping action
Sharp, hard wearing tips for penetrating through paint, rust, etc

Standards

Ex II 1 GD T6

Supplied with

CenStat green retractable spiral cable

Specifications
Attribute Value
Cord Length 6m
Jaw Opening 15mm
Cord Style Straight
6 In stock for delivery within 2 working days
Unit of sale: Each
396.69
(exc. VAT)
487.93
(inc. VAT)
units
Per unit
1 - 9
€396.69
10 - 19
€380.82
20 +
€368.93
Related Products
The 0-83-121 is a light duty corner clamp ...
Description:
The 0-83-121 is a light duty corner clamp from Stanley This clamp has a clamping capacity of 75mm and 15mm depth. These types of clamps have been designed for clamping objects at a certain angle and used for clamping corners ...
Dual range ac. current clamp nominal measuring ranges ...
Description:
Dual range ac. current clamp nominal measuring ranges 0.1A to 20A a.c. and 0.5A to 200A a.c.Safe, non intrusive current measurement40Hz to 10k Hz bandwidth Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable ...
Introducing the range of professional junction boxes from ...
Description:
Introducing the range of professional junction boxes from WISKA These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI ...
For grounding vehicles, containers and industrial equipment Specially ...
Description:
For grounding vehicles, containers and industrial equipment Specially designed to make handling and transfer of flammable products safe Heavy item incorporates twin tungsten carbide contacts Medium item incorporates pressed brass clips