- RS Stock No.:
- 428-405
- Mfr. Part No.:
- GPCSL06CUB03
- Manufacturer:
- Brand-Rex
Discontinued product
- RS Stock No.:
- 428-405
- Mfr. Part No.:
- GPCSL06CUB03
- Manufacturer:
- Brand-Rex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 5e Slimline GigaPlus Modules
GigaPlus slimline shuttered modules suitable for applications where back box space is limited. Supplied with instructions and colour coded wiring label.
High impact ABS UL94-VO
Phosphor bronze contacts
Universal IDC punchdown blocks
Phosphor bronze contacts
Universal IDC punchdown blocks
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Shield Type | UTP |
Orientation | Straight |
Length | 38.6mm |
Width | 25mm |
Depth | 18.6mm |
- RS Stock No.:
- 428-405
- Mfr. Part No.:
- GPCSL06CUB03
- Manufacturer:
- Brand-Rex