- RS Stock No.:
- 223-8198
- Mfr. Part No.:
- RJF RB C7
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 223-8198
- Mfr. Part No.:
- RJF RB C7
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
Product Details
The Amphenol allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments.With the patented RJStop® system you can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids.It has applications such as Telecom equipment, Video control, Robotics, Industrial process control, CNC machines, Special machines, Motion control and Tele-maintenance.
Sealed against fluids and dust (IP68)
Shock, vibration and traction resistant
No cabling operation in field, no tools required
Reverse bayonet coupling
Shock, vibration and traction resistant
No cabling operation in field, no tools required
Reverse bayonet coupling
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Unshielded |
IP Rating | IP68 |
Series Number | RJFRB |
Series | RJFRB |
Contact Material | Copper Alloy |
Contact Plating | Gold |
- RS Stock No.:
- 223-8198
- Mfr. Part No.:
- RJF RB C7
- Manufacturer:
- Amphenol