Molex Premise Networks RJLP RJ Jack, Euromod Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Euromod™ Socket Modules

Socket modules that snap fit into faceplates and adaptor collars. Terminated KATT IDC punch down blocks. Rated to EIA/TIA TSB-40. KATT IDC terminations accept one or two wires in the range 22 to 28 awg. Use punch down toolfor termination of wires, see Punchdown IDC Tooling.

Specifications
Attribute Value
Type Jack
Interface Type RJLP
Colour White
Length 50mm
Width 25mm
Series Euromod
20 In stock for delivery within 2 working days
Unit of sale: Each
2.88
(exc. VAT)
3.48
(inc. VAT)
units
Per unit
1 +
€2.88
Related Products
The angled module is ideal for floor box ...
Description:
The angled module is ideal for floor box and shallow back box installations Features the Data Gate Plus™ IDC Cat 6 shuttered connector Terminations are colour-coded for EIA 569A and 569BIndependently tested and verified by ETL Cat 6 component compliance ...
Legrand® 45 x 45mm bezel compatible360° shielded shuttered ...
Description:
Legrand® 45 x 45mm bezel compatible360° shielded shuttered RJ45 Data Gate™ 10G connector component compliant Protected labelling facility Angled fascia10G Channel performance when installed as a complete Power Cat 10G Shielded System
The extensive breadth of products offer exceptional performance ...
Description:
The extensive breadth of products offer exceptional performance and reliability for voice, data and high-speed networking applications and are the ideal solution for consumer, office, medical, commercial and industrial applications
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...