TE Connectivity Plug RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way
- RS Stock No.:
- 271-8286
- Mfr. Part No.:
- 2383216-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 271-8286
- Mfr. Part No.:
- 2383216-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Ethernet Connector Type | RJ45 Connector | |
Gender | Plug | |
LAN Category | Cat5e | |
Number of Ports | 1 | |
Mounting Type | Cable Mount | |
Number of Ways | 8 | |
Connector Type | RJ45 | |
Shield Type | Shielded | |
Orientation | Straight | |
IP Rating | IP20 | |
Length | 16.5mm | |
Width | 13.97mm | |
Depth | 52.8mm | |
Series Number | 2383216 | |
Contact Material | Nickel | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Plug | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mounting Type Cable Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Length 16.5mm | ||
Width 13.97mm | ||
Depth 52.8mm | ||
Series Number 2383216 | ||
Contact Material Nickel | ||
Contact Plating Gold | ||