Halo Electronics RJ45 UTP Straight RJ Jack, FastJack Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Note

PTG-20101003 (737-0003) - 10BASE-T, 10/100BASE-TX
PTG-201G0004 (737-0006) - Gigabit

Specifications
Attribute Value
Type Jack
Interface Type RJ45
Orientation Straight
Shield Type UTP
Length 13.64mm
Width 15.88mm
Depth 21.59mm
Series FastJack
455 In stock for delivery within 2 working days
Unit of sale: Each
4.99
(exc. VAT)
6.14
(inc. VAT)
units
Per unit
1 +
€4.99
Packaging Options:
Related Products
MOD-SNAP™ range of modular accessories simply snap-fit into ...
Description:
MOD-SNAP™ range of modular accessories simply snap-fit into wallplates All modules are shuttered, and the punchdown KATT IDC terminations accept up to two 24-26awg solid or standard wires. For IDC termination use punchdown tool, see Punchdown IDC Tooling.,Each module has ...
Giga Plus slimline shuttered modules suitable for applications ...
Description:
Giga Plus slimline shuttered modules suitable for applications where back box space is limited Supplied with instructions and colour coded wiring label. High impact ABS UL94-VOPhosphor bronze contacts Universal IDC punchdown blocks.
The COMMSCOPE SL110 series Cat5e female RJ45 connector ...
Description:
The COMMSCOPE SL110 series Cat5e female RJ45 connector is a panel-mount unshielded twisted pair eight conductors modular jack This RJ45 jack comes with IDC 110 punch-down blocks and built-in strain relief. The Cat5e jacks have gold-plated beryllium copper contacts in ...
From Harting, this Han-Modular Switch US4 module has ...
Description:
From Harting, this Han-Modular Switch US4 module has Store and Forward and Cut Through switch technology The Smart Han modular insert is non-blocking and has surge protection. • With 4 RJ45 Ports• Ethernet Switch Type: Fast Ethernet• DIN Rail Mount• ...