Linear Technology LTC4263CDE#PBF, Ethernet Controller NIC, 48 V, 14-Pin DFN

  • RS Stock No. 170-3017
  • Mfr. Part No. LTC4263CDE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Power over Ethernet (PoE) Controllers, Linear Technology

Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as wireless access points, IP telephones and IP cameras may make use of PoE.

Power management ICs by Linear Technology are widely used in applications such as the industrial, automotive, telecommunications, medical, computing and military Industries. The Powered Device (PD) controllers support more than one power levels of Power over Ethernet: IEEE PoE, IEEE PoE+, and LTPoE++. PSE controllers detect and classify Powered Devices (PDs) the right amount of power is sourced to PDs over the Ethernet cables.

LTPoE++, PoE+ and PoE Controllers can all be mixed and matched.
PSE and PD controllers connect and communicate with one another
Power levels of Power over Ethernet:
IEEE PoE (13 W)
IEEE PoE+ (25.5 W)
LTPoE++ (up to 90 W) standard

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Physical Network Type 10BaseT, 100BaseTX
Network Interface NIC
Standard Supported IEEE 802.3
Mounting Type Surface Mount
Package Type DFN
Pin Count 14
Typical Operating Supply Voltage 48 V
Dimensions 4 x 3 x 0.7mm
Maximum Operating Temperature +70 °C
Length 4mm
Width 3mm
Height 0.7mm
Minimum Operating Temperature 0 °C
91 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 91)
4.022
(exc. VAT)
4.947
(inc. VAT)
units
Per unit
Per Tube*
91 +
€4.022
€366.002
*price indicative
Related Products
WIZnet's range of Embedded Ethernet controller Chips, which ...
Description:
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following: RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect ...
The PL360 is a programmable modem for narrow-band ...
Description:
The PL360 is a programmable modem for narrow-band Power Line Communication (PLC), able to run any PLC protocol in the frequency band below 500 k Hz This device has been designed to comply with FCC, ARIB, KN60 and CENELEC EN50065 ...
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...