- RS Stock No.:
- 772-9427
- Mfr. Part No.:
- LAN91C96-MU
- Manufacturer:
- Microchip
- RS Stock No.:
- 772-9427
- Mfr. Part No.:
- LAN91C96-MU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN91C96 10Base-T Ethernet Controllers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 10BaseT |
Host Interface | EISA, ISA |
Network Interface | AUI |
IC Type | Controller IC |
Communication Mode | Full Duplex |
Data Rate | 10Mbps |
Loopback Mode | External, Internal |
Standard Supported | IEEE 802.3 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14.1 x 14.1 x 1.05mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |