Analog Devices LTC4266IUHF#PBF, Ethernet Controller, I2C, 3.3 V, 38-Pin QFN
- RS Stock No.:
- 858-0633
- Mfr. Part No.:
- LTC4266IUHF#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 1 | €10.80 |
2 - 9 | €9.72 |
10 - 14 | €8.64 |
15 - 24 | €8.10 |
25 + | €7.56 |
Power over Ethernet (PoE) Controllers, Linear Technology
Attribute | Value |
Physical Network Type | IEEE802.3 |
Host Interface | I2C |
Standard Supported | IEEE 802.3af |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 38 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 7 x 5 x 0.7mm |
Minimum Operating Temperature | -40 °C |
Height | 0.7mm |
Maximum Operating Temperature | +85 °C |
Length | 7mm |
Width | 5mm |