- RS Stock No.:
- 889-5446
- Mfr. Part No.:
- ENC424J600-I/PT
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each (In a Tray of 160)
€3.454
(exc. VAT)
€4.248
(inc. VAT)
Units | Per unit | Per Tray* |
160 + | €3.454 | €552.64 |
*price indicative |
- RS Stock No.:
- 889-5446
- Mfr. Part No.:
- ENC424J600-I/PT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
ECN424J600/624J600 10/100 Ethernet Controllers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | Serial-SPI |
IC Type | Controller IC |
Network Interface | MII, MIIM |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 44 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 10 x 10 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |