- RS Stock No.:
- 911-5628
- Mfr. Part No.:
- LAN9218-MT
- Manufacturer:
- Microchip
180 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 90)
€18.142
(exc. VAT)
€22.315
(inc. VAT)
Units | Per unit | Per Tray* |
90 + | €18.142 | €1,632.78 |
*price indicative |
- RS Stock No.:
- 911-5628
- Mfr. Part No.:
- LAN9218-MT
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
LAN9218 10/100 Ethernet Controllers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | Host Bus, SMI |
Network Interface | LAN, MII |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | ANSI 802.3x, IEEE 802.3, IEEE 802.3u, IEEE 802.3x |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14.1 x 14.1 x 1.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 911-5628
- Mfr. Part No.:
- LAN9218-MT
- Manufacturer:
- Microchip