RAFI RAMO 22 F Series Single-Port RJ45 Cable Feed-Through, CAT 5
- RS Stock No.:
- 525-188
- Mfr. Part No.:
- 1.10.099.201/0011
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-188
- Mfr. Part No.:
- 1.10.099.201/0011
- Manufacturer:
- RAFI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RAFI | |
Type | Cable Feed-Through | |
Interface Type | RJ45 | |
LAN Category | CAT 5 | |
Number of Ports | 1 | |
Series | RAMO 22 F | |
Select all | ||
---|---|---|
Brand RAFI | ||
Type Cable Feed-Through | ||
Interface Type RJ45 | ||
LAN Category CAT 5 | ||
Number of Ports 1 | ||
Series RAMO 22 F | ||
Related links
- RAFI RAMO 22 F Series Single-Port RJ45 Cable Feed-Through, CAT 5
- RAFI RAMO 22 F Series Single-Port RJ45 USB Feed-Through, CAT 5
- RAFI RAMO 30 F Series Single-Port RJ45 Cable Feed-Through, CAT 5
- RAFI RAMO 30 F Series Single-Port USB USB Feed-Through
- RAFI RAMO 22 T Series Illuminated Illuminated Push Button Switch Through Hole 1 NO, White
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3mm Cutout IP67
- HARTING har-port Series Single-Port RJ45 RJ45 Coupler, Cat6a
- AXINDUS Single-Port RJ45 Female RJ45 CAT.6A IP68 Coupler Shielded