Startech Ethernet Media Converter

  • RS Stock No. 196-3877
  • Mfr. Part No. ETCHS2U
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

20-Slot 2U Rack Mount Media Converter Chassis for ET Series 2 Fiber Media Converter

The ETCHS2U 20-Slot 2U Rack Mount Media Converter Chassis for ET Series 2 Media Converters lets you add an un-managed, 20-slot media converter chassis to your rack or cabinet to provide central power and cooling.The media converter rack includes a single 200W power supply to centrally power all 20 slots, with an additional slot to add a redundant power supply (ETCHS2UPSU) for maximum up-time. It also includes two cooling fans (one per side) to help extend the life of your media converters.A perfect accessory to the ET series 2 converters, the 2U chassis is designed so that all critical components (Power, Fans and Media Converter Cards) are hot swappable to avoid network disruption.Backed by a 2-year warranty and free lifetime technical support.

Features and Benefits:

2U 20-slot Media Converter Chassis with AC/DC power Single 200W Power Supply included - redundant power supply (ETCHS2UPSU) also available - sold separately
2 removable cooling fans included
All modules and cards support hot-swapping

Specifications
Attribute Value
Connection Port Ethernet
3 In stock for delivery within 2 working days
Unit of sale: Each
Was €998.64
940.76
(exc. VAT)
1,138.32
(inc. VAT)
units
Per unit
1 +
€940.76
Related Products
The 110VDSLEXTGB VDSL Ethernet extender kit allows you ...
Description:
The 110VDSLEXTGB VDSL Ethernet extender kit allows you to span a 10/100 network over extremely long distances (up to 1km) while still maintaining high-speed network connectivity The device allows you to run the connection over standard RJ45 cabling, existing RJ11 ...
The ET91000LCOAM Managed Fiber Media Converter lets you ...
Description:
The ET91000LCOAM Managed Fiber Media Converter lets you extend a Gigabit Ethernet connection over Multimode LC fiber, with the added benefit of remote management capabilitiesCompliant with 802.3ah OAM (Operations, Administration & Management), this managed media converter incorporates an easy-to-use web ...
This Ethernet to MM Fiber Media Converter creates ...
Description:
This Ethernet to MM Fiber Media Converter creates a cost-effective Ethernet to fiber link, transparently converting to/from 10Base-T or 100Base-Tx Ethernet signals and 100Base-Fx optical signals to extend an Ethernet network connection over a multimode fiber backboneEasy to setup and ...
The MCM110SC2GB 10/100 Multi Mode Fiber Ethernet Media ...
Description:
The MCM110SC2GB 10/100 Multi Mode Fiber Ethernet Media Converter SC 2 km creates an economical, cost-effective Ethernet-fiber link, transparently converting to/from 10Base-T or 100Base-Tx Ethernet signals and 100Base-Fx optical signals to extend an Ethernet network connection over an SC terminated ...