- RS Stock No.:
- 196-3877
- Mfr. Part No.:
- ETCHS2U
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 196-3877
- Mfr. Part No.:
- ETCHS2U
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Media Converter, 2000Mbps Maximum Data Transfer Rate, Open Frame Type - ETCHS2U
Looking for a device to convert media to be compatible with Ethernet? Choose this media converter from StarTech.com. It provides you with the ability to power up to 20 media units, making it a versatile choice that helps boost your workflow. This component comes with a single 200W power supply to get you started quickly.
Features & Benefits
Hot-swappableThe working components including the fans, media cards and power are designed to be hot-swappable.
Fans includedTo help regulate temperature, two fans are included with this product.
Long service lifeA mean time between failures of 65,000 hours means you can be sure of the unit's longevity.
Fans includedTo help regulate temperature, two fans are included with this product.
Long service lifeA mean time between failures of 65,000 hours means you can be sure of the unit's longevity.
• 60W power consumption means it's an energy-efficient option
• 59.37 CFM provides a powerful cooling effect to aid optimized performance
• 59.37 CFM provides a powerful cooling effect to aid optimized performance
FAQs
Does this unit function in high temperatures?Yes. This unit operates in a temperature range between 0°C and +60°C, so it's suitable for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Maximum Data Transfer Rate | 2000Mbps |
Connection Port | Ethernet |
- RS Stock No.:
- 196-3877
- Mfr. Part No.:
- ETCHS2U
- Manufacturer:
- StarTech.com