- RS Stock No.:
- 177-3536
- Mfr. Part No.:
- KSZ8863FLLI
- Manufacturer:
- Microchip
250 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 250)
€5.742
(exc. VAT)
€7.063
(inc. VAT)
Units | Per unit | Per Tray* |
250 + | €5.742 | €1,435.50 |
*price indicative |
- RS Stock No.:
- 177-3536
- Mfr. Part No.:
- KSZ8863FLLI
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The KSZ8863MLL/FLL/RLL are highly integrated 3-port switch ICs in a small footprint. They are designed to enable a new generation of low port count, cost-sensitive and power efficient 10/100Mbps switch systems. Low power consumption, advanced power management and sophisticated QoS features (e.g., IPv6 priority classification support) make these devices ideal for IPTV, IP-STB, VoIP, automotive and industrial applications.
Advanced Switch Features
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Proven Integrated 3-Port 10/100 Ethernet Switch
Switch Monitoring Features
Low Power Dissipation
Industrial Temperature Range: –40°C to +85°C
Available in 48-Pin LQFP, Lead-free package
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Proven Integrated 3-Port 10/100 Ethernet Switch
Switch Monitoring Features
Low Power Dissipation
Industrial Temperature Range: –40°C to +85°C
Available in 48-Pin LQFP, Lead-free package
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Data Rate | 10/100Mbps |
Fibre Support | Yes |
Number of Ports | 3 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | LQFP |
Pin Count | 48 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 1.45 x 7.1 x 7.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |