- RS Stock No.:
- 177-4015
- Mfr. Part No.:
- KSZ8873MLLI
- Manufacturer:
- Microchip
2690 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €6.96 | €13.92 |
10 - 22 | €6.77 | €13.54 |
24 - 98 | €6.595 | €13.19 |
100 + | €6.445 | €12.89 |
*price indicative |
- RS Stock No.:
- 177-4015
- Mfr. Part No.:
- KSZ8873MLLI
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The KSZ8873MML/MLL/FLL/RLL are highly integrated 3-port switch on a chip ICs in a small footprint.
Advanced Switch Features
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Proven Integrated 3-Port 10/100 Ethernet Switch
Switch Monitoring Features
Low Power Dissipation
Industrial Temperature Range: –40°C to +85°C
Available in 64-Pin LQFP, Lead-free package
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Proven Integrated 3-Port 10/100 Ethernet Switch
Switch Monitoring Features
Low Power Dissipation
Industrial Temperature Range: –40°C to +85°C
Available in 64-Pin LQFP, Lead-free package
Specifications
Attribute | Value |
---|---|
Network Interface | MII |
IC Type | Switch IC |
Data Rate | 10/100Mbps |
Number of Ports | 3 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | LQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 1.45 x 10 x 10mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |