- RS Stock No.:
- 178-4987
- Mfr. Part No.:
- KSZ8995MA
- Manufacturer:
- Microchip
726 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 66)
€7.992
(exc. VAT)
€9.83
(inc. VAT)
Units | Per unit | Per Tray* |
66 + | €7.992 | €527.472 |
*price indicative |
- RS Stock No.:
- 178-4987
- Mfr. Part No.:
- KSZ8995MA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | MII, SNI |
Data Rate | 10 Mbps, 100Mbps |
Fibre Support | Yes |
Number of Ports | 5 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | PQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Dimensions | 20 x 14 x 2.72mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |