- RS Stock No.:
- 179-3993
- Mfr. Part No.:
- KSZ9893RNXC
- Manufacturer:
- Microchip
240 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€6.985
(exc. VAT)
€8.592
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €6.985 | €13.97 |
*price indicative |
- RS Stock No.:
- 179-3993
- Mfr. Part No.:
- KSZ9893RNXC
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The KSZ9893 is a fully integrated layer 2, managed, three-port gigabit Ethernet switch with numerous advanced features. Two of the three ports incorporate 10/100/1000 Mbps PHYs. The other port has interfaces that can be configured as RGMII, MII or RMII. This port may connect directly to a host processor or to an external PHY. Full register access is available by SPI or I2C interfaces, and by optional in-band management via any of the data ports.
Non-blocking wire-speed Ethernet switching fabric
Full-featured forwarding and filtering control, including Access Control List (ACL) filtering
Full VLAN and QoS support
Two ports with integrated 10/100/1000BASE-T PHYs
One port with 10/100/1000 Ethernet MAC and configurable RGMII/MII/RMII interface
IEEE 802.1X port-based authentication support
EtherGreenTM power management features, including low power standby and IEEE 802.3az
Flexible management interface options: SPI, I2C, MIIM, and in-band management via any port
Full-featured forwarding and filtering control, including Access Control List (ACL) filtering
Full VLAN and QoS support
Two ports with integrated 10/100/1000BASE-T PHYs
One port with 10/100/1000 Ethernet MAC and configurable RGMII/MII/RMII interface
IEEE 802.1X port-based authentication support
EtherGreenTM power management features, including low power standby and IEEE 802.3az
Flexible management interface options: SPI, I2C, MIIM, and in-band management via any port
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | RGMII,MII,RMII |
Data Rate | 10/100Mbps |
Number of Ports | 3 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | VQFN |
Pin Count | 64 |
Dimensions | 8 x 8 x 0.85mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |